Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €73.960 |
5+ | €71.000 |
10+ | €68.040 |
Product Information
Product Overview
The FL40/D50/R/RN is a continuously-rated Xenon Strobe with visual alarm. It has flame-retardant ABS plastic enclosure and red flame-retardant polycarbonate plastic lens. All units are supplied separate from the back box for ease of installation. The back box must be mounted with the two cable entries at the top or bottom. The back box should be mounted to a reasonably flat surface or to a standard wiring box, using any of the internal mounting holes. A gasket is supplied, should the surface be uneven or if the unit is to be used in wet conditions. To maintain the integrity of the weather seal, the cable must be fitted using a suitable sealed gland. The installation is completed by fitting the beacon onto the back box by means of the supplied screws.
- Red normal base
- High flash intensity
- 360° Visibility
- Reliable and simple to install
- Complements audible alarm system
- Flush mounting base
- 5-joule Flash energy
Applications
Automation & Process Control, Signalling
Technical Specifications
Red
24V
-
IP65
81mm
66°C
-
Flashing, Strobe
-
-
-35°C
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate