Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA40/D/RN
Order Code1269588
Product RangeYO4 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA40/D/RN
Order Code1269588
Product RangeYO4 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple Tones
Sound Pressure Level (SPL)106dB
IP / NEMA RatingIP54
Product RangeYO4 Series
Resonant Frequency-
Current Consumption20mA
External Depth90mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product Overview
The YA40/D/RN is an industrial Audible and Visual Alarm features high sound output and 3-wire AC second stage control. The YO4/D/RN alarm should be mounted to a reasonably flat wall or bulkhead of suitable material using the internal fixing holes. The recommended fixing screws are Ø4.5mm maximum x 20mm long. To maintain the integrity of the weather seal, the cable must be fitted using a suitable sealed gland.
- Strobe 2.5 and 5 joule
- Flame-retardant ABS plastic enclosure
- Continuously rated
- Flush mounting base
- 32 Selectable tones meeting international regulations
- Sound selection via 5-way DIL switch
- Volume control allowing 18dB(A) adjustment
Applications
Industrial, Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP54
Resonant Frequency
-
External Depth
90mm
Operating Temperature Max
66°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
106dB
Product Range
YO4 Series
Current Consumption
20mA
Operating Temperature Min
-35°C
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24