Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA50/D/RF/WR
Order Code2401648
Also Known As204881
Technical Datasheet
1 In Stock
6 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €135.050 |
Price for:Each
Minimum: 1
Multiple: 1
€135.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYA50/D/RF/WR
Order Code2401648
Also Known As204881
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple Tones
Sound Pressure Level (SPL)110dB
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption34mA
External Depth128mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The YA50/D/RF/WR is an industrial Audible Signal with flame-retardant ABS enclosure and stainless steel fixings.
- Red flame enclosure
- 32 Selectable tones meeting international regulations
- 2-stage Alarm
- Low current consumption
- Robust, reliable and simple to install
Applications
Automation & Process Control, Industrial
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
128mm
Operating Temperature Max
66°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
110dB
Product Range
-
Current Consumption
34mA
Operating Temperature Min
-35°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71