Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No01145600
Order Code1139282
Technical Datasheet
187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
100+ | €2.340 |
500+ | €2.030 |
2000+ | €1.960 |
4000+ | €1.920 |
7000+ | €1.880 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No01145600
Order Code1139282
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBi-Pin
Bulb SizeT-1 (3mm)
MSCP0.01
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 01145600 is a 0.58W/24V Lamp with bi-pin base, T1 bulb type, 0.15lm luminous intensity and 5000 hours average life. Tungsten filament, molybdenum filament support, glass bulb envelope and T-1 BPRM black base.
- 0.01% MSCP
- -40 to 85°C Temperature range
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-1 (3mm)
Average Bulb Life
5000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Bi-Pin
MSCP
0.01
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132