Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No13211430
Order Code1368870
Technical Datasheet
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.978 |
10+ | €0.754 |
50+ | €0.714 |
100+ | €0.629 |
250+ | €0.574 |
700+ | €0.498 |
2000+ | €0.488 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No13211430
Order Code1368870
Technical Datasheet
Supply Voltage6V
Lamp Base TypeP13.5S
Bulb SizeB-3 1/2
MSCP-
Average Bulb Life-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13211430 is a Krypton Incandescent Lamp with nickel plated pre-focus cap and C-2R filament.
- 0.75A Nominal current
- 75Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
6V
Bulb Size
B-3 1/2
Average Bulb Life
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
P13.5S
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003