Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1862613W3A
Order Code1232326
Technical Datasheet
No Longer Manufactured
Product Overview
The 1862613W3A is a Mega StarLED bayonet base triple cold white LED Lamp for signalisation.
- -20 to 60°C Operating temperature range
Applications
Signalling
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
BA9s
Wavelength Typ
-
Average Bulb Life
-
Current Rating
5mA
SVHC
No SVHC (10-Jun-2022)
LED Colour
White
Power Rating
-
Luminous Intensity
500mcd
Supply Voltage
130V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268