Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19100254
Order Code1105269
Technical Datasheet
58 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.240 |
| 5+ | €9.050 |
| 10+ | €8.870 |
| 20+ | €8.680 |
| 50+ | €8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€9.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19100254
Order Code1105269
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia8mm
Forward Current / ColourR 15mA, Y 30mA, G 15mA
Operating Voltage / ColourR 12V, Y 12V, G 12V
Luminous Intensity / ColourR 3mcd, Y 6mcd, G 3mcd
IP / NEMA RatingIP40
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19100254 is a red/green/yellow panel-mount LED Indicator for a 8mm mounting hole, manufactured with high brightness coloured diffused 5mm LED or lens and a resistor. This LED or lens is super-flat fitted in high quality satin chrome bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
- Shockproof and vibration-proof
- Extremely long lifetime
- Easy to install
- High degree of protection
- Low power consumption
- Anode (+) brass terminals
- Cathode (-) tinned terminals
- Tricolour indicator
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Washer.
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 15mA, Y 30mA, G 15mA
Luminous Intensity / Colour
R 3mcd, Y 6mcd, G 3mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
8mm
Operating Voltage / Colour
R 12V, Y 12V, G 12V
IP / NEMA Rating
IP40
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004