Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19121054
Order Code1368998
Product Range1912
Technical Datasheet
1.397 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.200 |
5+ | €8.040 |
10+ | €7.870 |
20+ | €7.710 |
50+ | €7.540 |
Price for:Each
Minimum: 1
Multiple: 1
€8.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19121054
Order Code1368998
Product Range1912
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia8mm
Forward Current / ColourR 30mA, Y 30mA, G 30mA
Operating Voltage / ColourR 2.1V, Y 2.2V, G 2.2V
Luminous Intensity / ColourR 10mcd, Y 30mcd, G 20mcd
IP / NEMA RatingIP67
Product Range1912
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19121054 is a panel-mount red/green/yellow Multi-colour Indicator with black chrome bezel and maximum 30mA current at 2.1/2.2/2.2VDC voltage. Due to production tolerances, colour temperature variations may be detected within the individual consignments. The plastic (polycarbonate) is limited resistant against chemicals.
- -20 to +60°C Ambient temperature range
- 10% Voltage tolerance
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 30mA, Y 30mA, G 30mA
Luminous Intensity / Colour
R 10mcd, Y 30mcd, G 20mcd
Product Range
1912
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
8mm
Operating Voltage / Colour
R 2.1V, Y 2.2V, G 2.2V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583