Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19541354
Order Code1369041
Technical Datasheet
53 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.140 |
| 5+ | €42.280 |
| 10+ | €41.410 |
| 20+ | €40.550 |
Price for:Each
Minimum: 1
Multiple: 1
€43.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19541354
Order Code1369041
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia22mm
Forward Current / ColourR 26mA, Y 50mA, G 24mA
Operating Voltage / ColourR 24V, Y 24V, G 24V
Luminous Intensity / ColourR 51mcd, Y 120mcd, G 192mcd
IP / NEMA RatingIP67
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19541354 is a red/green/yellow multicolor Panel Indicator made of black chrome bezel construction. The indicator with tab connection are not qualified for soldering and due to production tolerances, color temperature variations may be detected within individual consignments. The electrical and optical data are measured at an ambient temperature of 25°C.
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 26mA, Y 50mA, G 24mA
Luminous Intensity / Colour
R 51mcd, Y 120mcd, G 192mcd
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
22mm
Operating Voltage / Colour
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538