Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No2MLBP
Order Code1139232
Technical Datasheet
1.023 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.340 |
10+ | €1.050 |
25+ | €0.835 |
50+ | €0.820 |
100+ | €0.805 |
500+ | €0.788 |
Price for:Each
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No2MLBP
Order Code1139232
Technical Datasheet
Supply Voltage65V
Lamp Base TypeBi-Pin
Mounting Hole Dia-
Power Rating-
Current Rating300µA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2MLBP is a 65V Neon Lamp with white 4mm bi-pin standard brightness. 4mm bi-pin neon lamp incorporating a standard brightness neon lamp type (2ML).
Applications
Lighting
Technical Specifications
Supply Voltage
65V
Mounting Hole Dia
-
Current Rating
300µA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Bi-Pin
Power Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222