Print Page
Image is for illustrative purposes only. Please refer to product description.
2.700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.921 |
100+ | €0.592 |
1000+ | €0.470 |
2000+ | €0.461 |
5000+ | €0.452 |
20000+ | €0.443 |
30000+ | €0.434 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No387
Order Code1139348
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange / SX6s
Bulb SizeT-1 3/4 (5mm)
MSCP-
Average Bulb Life7000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 387 is an Incandescent Lamp with midget flange base and C-2F filament.
- 40mA Nominal current
- 3.8Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
7000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Midget Flange / SX6s
MSCP
-
Product Range
-
Technical Docs (1)
Alternatives for 387
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756