Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM755-5
Order Code1139418
Technical Datasheet
316 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.732 |
100+ | €0.575 |
500+ | €0.456 |
2000+ | €0.448 |
4000+ | €0.439 |
20000+ | €0.430 |
Price for:Each
Minimum: 5
Multiple: 5
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM755-5
Order Code1139418
Technical Datasheet
Supply Voltage6.3V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4 (10mm)
MSCP0.33
Average Bulb Life20000h
Product Range-
Product Overview
The CM755-5 is a 6.3V Incandescent Lamp with T-3 1/4 miniature bayonet base and C-2R filament. This lamp features 20000 hours of life.
Applications
Lighting
Technical Specifications
Supply Voltage
6.3V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
20000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
MSCP
0.33
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003