Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.890 |
Price for:Each
Minimum: 1
Multiple: 1
€42.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Focusing torch with 80 lumens capacity
- Slide-focus from spot to flood beam
- 50metre maximum range
- 2.5hours battery run-time
- 1.5metre impact resistance
- Aerospace aluminium casing
Notes
1 x AA battery (not supplied).
Technical Specifications
Torch Type
Hand Held
Lumen Output
80lm
Power Source
AA Batteries x 1 (Not Supplied)
Product Range
-
Light Source
LED
Beam Effective Distance
50m
Torch Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76