Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €25.960 |
10+ | €21.060 |
20+ | €19.580 |
Price for:Each
Minimum: 1
Multiple: 1
€25.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoCLH320
Order Code4147810
Technical Datasheet
Torch TypeHead Light
Light SourceCOB LED
Lumen Output320lm
Beam Effective Distance60m
Power SourceRechargeable Lithium-Ion Battery, USB
Torch Body Material-
Product Range-
Product Overview
- Rechargeable focusing torch
- 320 lumens
- 60metre maximum range
- 9hours battery run-time
- Inbuilt ‘Li-on’ rechargeable battery
- High, low and flashing (white) modes
- Solid and flashing (red) modes
- Illuminated battery life indicator
- Enabling torch to be switched on/off by swiping hand in front of torch
- Supplied in 12pcs CDU pack
Technical Specifications
Torch Type
Head Light
Lumen Output
320lm
Power Source
Rechargeable Lithium-Ion Battery, USB
Product Range
-
Light Source
COB LED
Beam Effective Distance
60m
Torch Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148
UN Hazard Code:3481