Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoG19
Order Code3127656
Also Known AsGTIN UPC EAN: 0015286196156
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.890 |
6+ | €13.670 |
Price for:Each
Minimum: 1
Multiple: 1
€15.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoG19
Order Code3127656
Also Known AsGTIN UPC EAN: 0015286196156
Technical Datasheet
Torch TypePen Light
Light SourceLED
Lumen Output54lm
Beam Effective Distance20m
Power SourceAAA Batteries x 1
Torch Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Ultra-compact with a pocket clip, the G19 penlight with Inspection Beam Optics gives you a perfectly circular beam that has little glare which is optimal for up close work. Due to its small size and weight, it is an excellent choice for an everyday carry item.
- Inspection beam with clean, consistent light from edge to edge to evenly illuminate work spaces
- Simplifies close-up work and brightens hard-to-reach objects at up to 9m
- IPX4 Rated
- Supplied with 1x AAA battery
- Runtime: 2 hours 30 minutes
- Weight: 42g
Technical Specifications
Torch Type
Pen Light
Lumen Output
54lm
Power Source
AAA Batteries x 1
Product Range
-
Light Source
LED
Beam Effective Distance
20m
Torch Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09