Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoHX4
Order Code3127684
Product RangeCoast - Clip-On LED Lights
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.430 |
Price for:Each
Minimum: 1
Multiple: 1
€24.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoHX4
Order Code3127684
Product RangeCoast - Clip-On LED Lights
Technical Datasheet
Torch TypeClip Light
Light SourceLED
Lumen Output80lm
Beam Effective Distance13m
Power SourceAAA Batteries x 2
Torch Body MaterialPlastic
Product RangeCoast - Clip-On LED Lights
SVHCNo SVHC (14-Jun-2023)
Product Overview
The HX4 LED COB Cliplight is the ideal dual colour everyday carry light. By combining red and white LEDs, HX4 is excellent when you need bright illumination or need to use it in situations where you need to preserve your night vision.
- COB LED technology casts a wide beam, handy for close-up work
- 2-Way clip, for attaching to a pocket or cap/hat brim
- Magnetic tail cap
- IPX4 Rated
- Supplied with 2x AAA batteries
- Runtime: 3 hours 45 minutes
- Weight: 53g
Technical Specifications
Torch Type
Clip Light
Lumen Output
80lm
Power Source
AAA Batteries x 2
Product Range
Coast - Clip-On LED Lights
Light Source
LED
Beam Effective Distance
13m
Torch Body Material
Plastic
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08