Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.820 |
| 6+ | €27.020 |
Price for:Each
Minimum: 1
Multiple: 1
€31.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOAST
Manufacturer Part NoHX5
Order Code3127664
Technical Datasheet
Torch TypePocket Light
Light SourceLED
Lumen Output130lm
Beam Effective Distance79m
Power SourceAA Batteries x 1
Torch Body MaterialAluminium
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Using the Pure Beam Focusing System with Slide Focus, this light can easily transition from flood to spot modes with one hand. Features a two-way clip that makes it easy to clip in either direction on your pockets or even the bill of your hat.
- Two powerful beams in one for short or long-range viewing
- Beam delivers edge-to-edge clarity in a broad circle of light up to 3.5m across
- Sends a sharp ray of light at a distance with a transitional halo around the spot to increase the effective viewing area
- IPX4 Rated
- Supplied with 1x AA battery
- Lumens: 130
- Runtime: 3 hour 45 minutes (in high mode)
- Weight: 71g
Technical Specifications
Torch Type
Pocket Light
Lumen Output
130lm
Power Source
AA Batteries x 1
Product Range
-
Light Source
LED
Beam Effective Distance
79m
Torch Body Material
Aluminium
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305