Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-N67XKLU
Order Code2285624RL
Product Range0302CS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-N67XKLU
Order Code2285624RL
Product Range0302CS Series
Technical Datasheet
Inductance0.67nH
DC Resistance Max0.021ohm
Self Resonant Frequency26GHz
DC Current Rating1.6A
Inductor Case / Package0302 [0805 Metric]
Product Range0302CS Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.86mm
Product Width0.53mm
Product Height0.45mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
0.67nH
Self Resonant Frequency
26GHz
Inductor Case / Package
0302 [0805 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
0.53mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.021ohm
DC Current Rating
1.6A
Product Range
0302CS Series
Inductor Construction
Unshielded
Product Length
0.86mm
Product Height
0.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability