Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0403HQ-6N6XJLU
Order Code2285895
Product Range0403HQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €2.330 |
50+ | €1.570 |
250+ | €1.150 |
500+ | €1.010 |
1000+ | €0.929 |
2000+ | €0.832 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€11.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0403HQ-6N6XJLU
Order Code2285895
Product Range0403HQ Series
Technical Datasheet
Inductance6.6nH
DC Resistance Max0.046ohm
Self Resonant Frequency-
DC Current Rating1.1A
Inductor Case Style0403 [1008 Metric]
Inductor Case / Package0403 [1008 Metric]
Product Range0403HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.86mm
Product Height0.71mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.6nH
Self Resonant Frequency
-
Inductor Case Style
0403 [1008 Metric]
Product Range
0403HQ Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.71mm
DC Resistance Max
0.046ohm
DC Current Rating
1.1A
Inductor Case / Package
0403 [1008 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.86mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability