Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-1N1XJRC
Order Code2286335
Product Range0604HQ Series
Technical Datasheet
233 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.440 |
| 50+ | €1.120 |
| 250+ | €0.798 |
| 500+ | €0.753 |
| 1000+ | €0.726 |
| 2000+ | €0.668 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-1N1XJRC
Order Code2286335
Product Range0604HQ Series
Technical Datasheet
Inductance1.15nH
DC Resistance Max0.021ohm
Self Resonant Frequency12.3GHz
DC Current Rating3A
Inductor Case / Package0604 [1610 Metric]
Product Range0604HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.85mm
Product Width1.37mm
Product Height1.19mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.15nH
Self Resonant Frequency
12.3GHz
Inductor Case / Package
0604 [1610 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.37mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.021ohm
DC Current Rating
3A
Product Range
0604HQ Series
Inductor Construction
Unshielded
Product Length
1.85mm
Product Height
1.19mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability