Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-473XJLC
Order Code2287035
Product Range1812LS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812LS-473XJLC
Order Code2287035
Product Range1812LS Series
Technical Datasheet
Inductance47µH
DC Resistance Max5ohm
Self Resonant Frequency24MHz
DC Current Rating200mA
Inductor Case / Package1812 [4532 Metric]
Product Range1812LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
Alternatives for 1812LS-473XJLC
1 Product Found
Technical Specifications
Inductance
47µH
Self Resonant Frequency
24MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.81mm
DC Resistance Max
5ohm
DC Current Rating
200mA
Product Range
1812LS Series
Inductor Construction
Unshielded
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
Product traceability