Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoBU10-1311R6BL
Order Code2458147
Product RangeBU10 Series
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
5+ | €2.410 |
10+ | €2.300 |
20+ | €1.970 |
40+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoBU10-1311R6BL
Order Code2458147
Product RangeBU10 Series
Technical Datasheet
Inductance130µH
DC Current Rating1.6A
Product RangeBU10 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BU10 series Common Mode Choke suitable for switching power supplies and power supply circuit applications. These high performance choke coils are designed to virtually eliminate line conducted common mode noise.
- Ferrite core
- 1000Vrms Isolation voltage
- Inductance tested at 1kHz and 1Vrms
- Moisture sensitivity level-1
Applications
Industrial, Power Management
Technical Specifications
Inductance
130µH
Product Range
BU10 Series
DC Current Rating
1.6A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066