Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoC1061-AL
Order Code2457557
Product RangeC106x Series
Technical Datasheet
48 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.600 |
| 3+ | €7.830 |
| 5+ | €6.860 |
| 10+ | €6.180 |
| 20+ | €6.060 |
Price for:Each
Minimum: 1
Multiple: 1
€9.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC1061-AL
Order Code2457557
Product RangeC106x Series
Technical Datasheet
Power Rating150W
Product RangeC106x Series
DC Current Rating3.8A
Primary Inductance450µH
DC Resistance Max0.166ohm
Turns Ratio-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
150W
DC Current Rating
3.8A
DC Resistance Max
0.166ohm
SVHC
No SVHC (21-Jan-2025)
Product Range
C106x Series
Primary Inductance
450µH
Turns Ratio
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0645