Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €61.000 |
3+ | €53.680 |
5+ | €48.970 |
10+ | €44.740 |
20+ | €41.300 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€61.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC318
Order Code2289259
Technical Datasheet
Inductor Kit TypeAir Core Inductors Design Kit
Kit Contents132-Pcs of 11 Values 22nH to 150nH ± 5% Tolerance Air Core Inductors
Range of Inductance Values22nH to 150nH
No. of Items in Kit132
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C318 is an air core Inductor Kit. Exceptionally high Q even at low frequencies. Handles up to 3.5A current. Flat top jacket for mechanical stability and reliable pick and place operations.
- Tight tolerance can eliminate circuit tuning (tolerances as low as 2%)
- Solder coated leads ensure reliable soldering
Applications
Industrial
Contents
12 Each of 5% 22nH 1812SMS-22NJLB, 5% 27nH 1812SMS-27NJLB, 5% 33nH 1812SMS-33NJLB, 5% 39nH 1812SMS-39NJLB, 5% 47nH 1812SMS-47NJLB, 5% 56nH 1812SMS-56NJLB, 5% 68nH 1812SMS-68NJLB, 5% 82nH 1812SMS-82NJLB, 5% 100nH 1812SMS-R10JLB, 5% 120nH 1812SMS-R12JLB and 5% 150nH 1812SMS-R15JLB Midi Spring® air core inductors.
Technical Specifications
Inductor Kit Type
Air Core Inductors Design Kit
Range of Inductance Values
22nH to 150nH
Product Range
-
Kit Contents
132-Pcs of 11 Values 22nH to 150nH ± 5% Tolerance Air Core Inductors
No. of Items in Kit
132
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability