Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €243.630 |
5+ | €196.320 |
10+ | €175.840 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€243.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC328B-2
Order Code2289279
Technical Datasheet
Kit Contents500-Pcs of 25 Values 11nH to 120nH 0402CS Series Chip Inductors
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values11nH to 120nH
No. of Items in Kit500
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C328B-2 is a Chip Inductor Kit.
- Exceptionally high Q - up to 100 at 1.7GHz
- Very high self-resonant frequency - up to 12.7GHz
- High inductance
Applications
Industrial
Contents
20 Each of 0402CS-11NXGLU, 0402CS-12NXGLU, 0402CS-13NXGLU, 0402CS-15NXGLU, 0402CS-16NXGLU, 0402CS-18NXGLU, 0402CS-19NXGLU, 0402CS-20NXGLU, 0402CS-22NXGLU, 0402CS-23NXGLU, 0402CS-24NXGLU, 0402CS-27NXGLU, 0402CS-30NXGLU, 0402CS-33NXGLU, 0402CS-36NXGLU, 0402CS-39NXGLU, 0402CS-40NXGLU, 0402CS-43NXGLU, 0402CS-47NXGLU, 0402CS-51NXGLU, 0402CS-56NXGLU, 0402CS-68NXGLU, 0402CS-82NXGLU, 0402CS-R10XGLU 2% and 0402CS-R12XJLU 5% chip inductors.
Technical Specifications
Kit Contents
500-Pcs of 25 Values 11nH to 120nH 0402CS Series Chip Inductors
Range of Inductance Values
11nH to 120nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
500
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability