Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.740 |
| 3+ | €66.270 |
| 5+ | €63.030 |
| 10+ | €59.780 |
| 20+ | €55.180 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€71.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC397
Order Code2289326
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values20nH to 560nH
No. of Items in Kit460
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C397 is a Chip Inductor Kit. Ferrite construction for high current handling.
- Higher inductance values than other 0402 inductors
Applications
Industrial
Contents
20 Each of 0402AF-200XJLU, 0402AF-220XJLU, 0402AF-330XJLU, 0402AF-360XJLU, 0402AF-390XJLU, 0402AF-510XJLU, 0402AF-560XJLU, 0402AF-720XJLU, 0402AF-780XJLU, 0402AF-101XJLU, 0402AF-141XJLU, 0402AF-181XJLU, 0402AF-201XJLU, 0402AF-221XJLU, 0402AF-251XJLU, 0402AF-271XJLU, 0402AF-301XJLU, 0402AF-331XJLU, 0402AF-361XJLU, 0402AF-391XJLU, 0402AF-421XJLU, 0402AF-471XJLU and 0402AF-561XJLU ±5% tolerance chip inductors.
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
20nH to 560nH
Product Range
-
Kit Contents
400-Pcs of 20 Values 20nH to 560nH 0402AF Series ± 5% Tolerance Chip Inductors
No. of Items in Kit
460
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability