Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €97.360 |
3+ | €88.510 |
5+ | €88.240 |
10+ | €74.890 |
20+ | €72.610 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€97.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC438-2
Order Code2289372
Technical Datasheet
Kit Contents160-Pcs of 47nH to 500nH 1515SQ, 2222SQ, 2929SQ Series ± 2% Tolerance Square Air Core Inductors
Inductor Kit TypeAir Core Inductors Design Kit
Range of Inductance Values47nH to 500nH
No. of Items in Kit160
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C438-2 is a square air core Inductor Kit. Flat top and bottom for reliable pick and place and mechanical stability. Solder coated leads ensure excellent solderability.
- Handles up to 5.7A current
- Up to 230 at 400MHz Exceptionally high Q
Applications
Industrial
Contents
10 Each of 1515SQ-47NGEB, 1515SQ-68NGEB, 1515SQ-82NGEB, 2222SQ-90NGEB, 2222SQ-111GEB, 2222SQ-131GEB, 2222SQ-161GEB, 2222SQ-181GEB, 2222SQ-221GEB, 2222SQ-271GEB, 2222SQ-301GEB, 2929SQ-331GEB, 2929SQ-361GEB, 2929SQ-391GEB, 2929SQ-431GEB and 2929SQ-501GEB 2% tolerance square air core inductors.
Technical Specifications
Kit Contents
160-Pcs of 47nH to 500nH 1515SQ, 2222SQ, 2929SQ Series ± 2% Tolerance Square Air Core Inductors
Range of Inductance Values
47nH to 500nH
Product Range
-
Inductor Kit Type
Air Core Inductors Design Kit
No. of Items in Kit
160
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability