Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.080 |
3+ | €29.280 |
5+ | €28.470 |
10+ | €27.670 |
Price for:Each
Minimum: 1
Multiple: 1
€30.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS2106L
Order Code2457948
Technical Datasheet
Turns Ratio1:500
Inductance75mH
DC Resistance0.007ohm
Primary Current20A
ET Constant-
Frequency Range50Hz to 400Hz
DC Resistance Secondary26ohm
DC Resistance Primary0.007ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS2106L is a 1:500 Current Sensing Transformer intended for use in measuring 50/60Hz line currents from 0.5 to 20A RMS. The sensitivity may be changed by adjusting the value of the terminating resistance (RT). This device also can be used to measure 400Hz line currents.
- 75mH Minimum inductance
- -40 to 85°C Operating temperature range
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Turns Ratio
1:500
DC Resistance
0.007ohm
ET Constant
-
DC Resistance Secondary
26ohm
Transformer Mounting
Through Hole
Product Range
-
Inductance
75mH
Primary Current
20A
Frequency Range
50Hz to 400Hz
DC Resistance Primary
0.007ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019