Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.740 |
3+ | €10.520 |
5+ | €10.300 |
10+ | €10.090 |
20+ | €9.870 |
50+ | €9.650 |
Product Information
Product Overview
The CS4050V-01L is a 1:50 Current Sensing Transformer designed for use up to 100kHz. It incorporates the current and sense windings in one small, encapsulated package requiring minimum board space. Varying the terminating resistance allows sensitivities of 1 to 100V output per ampere input. It is designed to meet UL/CSA/IEC 60950 reinforced insulation specification and provide 3mm creepage/clearance between primary and secondary windings. Applications include feedback control, overload sensing, detecting load drop or shutdown and proportional output.
- 3750Vrms Winding to winding isolation
- 5mH Minimum inductance
- -40 to 85°C Operating temperature range
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
1:50
5mH
149Vµs
0.7ohm
Through Hole
CS4xxxx Series
0.007ohm
35A
3kHz to 1MHz
0.001ohm
PC Pin
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate