Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCS4100V-01L
Order Code2457946
Product RangeCS4xxxx Series
Technical Datasheet
998 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.770 |
3+ | €7.150 |
5+ | €6.830 |
10+ | €6.180 |
20+ | €5.510 |
50+ | €5.290 |
Price for:Each
Minimum: 1
Multiple: 1
€8.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS4100V-01L
Order Code2457946
Product RangeCS4xxxx Series
Technical Datasheet
Turns Ratio1:100
Inductance20mH
DC Resistance0.007ohm
Primary Current35A
ET Constant298Vµs
Frequency Range2kHz to 1MHz
DC Resistance Secondary1.4ohm
DC Resistance Primary0.001ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCS4xxxx Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS4100V-01L is a 24A Current-sensing Transformer designed to meet UL/CSA/IEC 60950 reinforced insulation specification and provide 3mm creepage/clearance between primary and secondary windings. Winding to winding isolation is 3750Vrms. Varying the terminating resistance allows sensitivities of 1 to 100V output per ampere input. In this Coilcraft current sensing transformer, the current and sense windings are incorporated in one small, encapsulated package requiring minimum board space.
- Up to 100kHz rated frequency
- -40 to +85°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:100
DC Resistance
0.007ohm
ET Constant
298Vµs
DC Resistance Secondary
1.4ohm
Transformer Mounting
Through Hole
Product Range
CS4xxxx Series
Inductance
20mH
Primary Current
35A
Frequency Range
2kHz to 1MHz
DC Resistance Primary
0.001ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
Product traceability