Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCS4200V-01L
Order Code2457947
Product RangeCS4xxxx Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCS4200V-01L
Order Code2457947
Product RangeCS4xxxx Series
Technical Datasheet
Turns Ratio1:200
DC Resistance0.001ohm
Inductance80mH
Primary Current35A
ET Constant596Vµs
Frequency Range1kHz to 1MHz
DC Resistance Secondary4ohm
DC Resistance Primary0.001ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCS4xxxx Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CS4200V-01L is a 35A Current-sensing Transformer designed to meet UL/CSA/IEC 60950 reinforced insulation specification and provide 3mm creepage/clearance between primary and secondary windings. Winding to winding isolation is 3750Vrms. Varying the terminating resistance allows sensitivities of 1 to 100V output per ampere input. In this Coilcraft current sensing transformer, the current and sense windings are incorporated in one small, encapsulated package requiring minimum board space.
- Up to 100kHz rated frequency
- -40 to +85°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:200
Inductance
80mH
ET Constant
596Vµs
DC Resistance Secondary
4ohm
Transformer Mounting
Through Hole
Product Range
CS4xxxx Series
DC Resistance
0.001ohm
Primary Current
35A
Frequency Range
1kHz to 1MHz
DC Resistance Primary
0.001ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
Product traceability