Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-030LD
Order Code2836755
Product RangeCST2010 Series
Also Known AsCST2010-030LB
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.270 | 
| 10+ | €2.930 | 
| 25+ | €2.520 | 
| 50+ | €2.410 | 
| 100+ | €2.340 | 
| 300+ | €2.240 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-030LD
Order Code2836755
Product RangeCST2010 Series
Also Known AsCST2010-030LB
Technical Datasheet
Turns Ratio1:30
Inductance760µH
DC Resistance360µohm
Primary Current40A
ET Constant76.2Vµs
Frequency Range7kHz to 1MHz
DC Resistance Secondary0.265ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:30
DC Resistance
360µohm
ET Constant
76.2Vµs
DC Resistance Secondary
0.265ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Inductance
760µH
Primary Current
40A
Frequency Range
7kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413