Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.890 | 
| 5+ | €4.620 | 
| 10+ | €3.770 | 
| 25+ | €3.080 | 
| 50+ | €3.030 | 
| 110+ | €2.890 | 
Product Information
Product Overview
The D1871L is a 35A Moulded Current Sensor which functions as the secondary of a current transformer. The conductor carrying the current to be measured is the one turn primary, sensitivity can be set at 1 volt per ampere or at other desired values. It can also be doubled by looping the conductor through the hole twice. This current sensing transformer can be used for sensing branch circuit overload, switcher feedback and detecting load drop or shutdown. Varying terminating resistance will increase or decrease output voltage/ampere in conductor. The wall thickness 0.5mm minimum meets IEC 380, VDE 0730 and other requirements.
- <gt/>20kHz Rated frequency
- -40 to +85°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
1:200
35A
1kHz to 1MHz
-
PC Pin
No SVHC (21-Jan-2025)
80mH
596Vµs
4.5ohm
Through Hole
D18xx Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate