Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-225BLC
Order Code3499896
Product RangeDFT7160 Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
10+ | €3.330 |
25+ | €2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-225BLC
Order Code3499896
Product RangeDFT7160 Series
Technical Datasheet
DC Current Rating600mA
Inductance2.2mH
Product RangeDFT7160 Series
Impedance6.66kohm
Inductor Case / Package-
Common Mode Filter Case7.5mm x 5.6mm x 4.9mm
Product Length7.5mm
Product Width5.6mm
Product Height4.9mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
600mA
Product Range
DFT7160 Series
Inductor Case / Package
-
Product Length
7.5mm
Product Height
4.9mm
SVHC
No SVHC (21-Jan-2025)
Inductance
2.2mH
Impedance
6.66kohm
Common Mode Filter Case
7.5mm x 5.6mm x 4.9mm
Product Width
5.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022