Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-102MLC
Order Code2287190
Product RangeDO1608C Series
Technical Datasheet
469 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.620 |
10+ | €1.690 |
50+ | €1.360 |
200+ | €1.310 |
400+ | €1.300 |
750+ | €1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-102MLC
Order Code2287190
Product RangeDO1608C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.9A
Product RangeDO1608C Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.9A
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
0.05ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Alternatives for DO1608C-102MLC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
Product traceability