Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-153MLD
Order Code2287247
Product RangeDO3316P Series
Technical Datasheet
449 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.350 |
| 50+ | €1.750 |
| 100+ | €1.630 |
| 250+ | €1.520 |
| 500+ | €1.400 |
| 1000+ | €1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-153MLD
Order Code2287247
Product RangeDO3316P Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeDO3316P Series
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DO3316P series SMT Power Inductor with ferrite core and gold over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- High energy storage and very low resistance
- Most values available with 10% tolerance
- High inductance values are perfect for EL driver applications
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
DO3316P Series
DC Resistance Max
0.046ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DO3316P-153MLD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123
Product traceability