Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-562MLD
Order Code2287327
Product RangeDO5022P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.480 |
10+ | €2.930 |
25+ | €2.860 |
50+ | €2.640 |
100+ | €2.410 |
250+ | €2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-562MLD
Order Code2287327
Product RangeDO5022P Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)12.5A
Power Inductor Case18.03mm x 15.24mm x 7.11mm
Product RangeDO5022P Series
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Power Inductor Case
18.03mm x 15.24mm x 7.11mm
DC Resistance Max
0.02ohm
Product Length
18.03mm
Product Height
7.11mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
12.5A
Product Range
DO5022P Series
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00344
Product traceability