Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-333L
Order Code2457600
Product RangeDR0810 Series
Technical Datasheet
175 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.870 |
| 10+ | €0.906 |
| 25+ | €0.750 |
| 50+ | €0.694 |
| 100+ | €0.638 |
| 300+ | €0.562 |
Price for:Each
Minimum: 1
Multiple: 1
€1.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-333L
Order Code2457600
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.9A
Saturation Current (Isat)2.9A
DC Resistance Max0.08ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.9A
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
3.9A
DC Resistance Max
0.08ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DR0810-333L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
Product traceability