Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-822MLC
Order Code2287387
Product RangeEPL2014 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.874 |
50+ | €0.671 |
250+ | €0.483 |
500+ | €0.475 |
1000+ | €0.440 |
2000+ | €0.404 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2014-822MLC
Order Code2287387
Product RangeEPL2014 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)849mA
Inductor ConstructionShielded
Saturation Current (Isat)290mA
Product RangeEPL2014 Series
Power Inductor Case2mm x 2mm x 1.45mm
Inductor Case / Package-
DC Resistance Max0.416ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.45mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
EPL2014 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
849mA
Saturation Current (Isat)
290mA
Power Inductor Case
2mm x 2mm x 1.45mm
DC Resistance Max
0.416ohm
Product Length
2mm
Product Height
1.45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
Product traceability