Print Page
363 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.130 |
| 10+ | €2.980 |
| 50+ | €2.650 |
| 100+ | €2.530 |
| 200+ | €2.450 |
| 450+ | €2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoFA2469-ALB
Order Code2457967
Product RangeFA Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.5A
Frequency Range10kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeFA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FA2469-ALB is a Flyback Transformer with tin-silver over tin over nickel over phosphor bronze terminations. This transformer is developed for STMicro STLC3075 and STLC3085 integrated POTS interfaces for home access gateway and WLL.
- Provides negative voltage (-46V typical) to operate the microchip
- 4.5 to 8.5V Input voltage
Applications
Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
10kHz
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
FA Series
Current Rating
1.5A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability