Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.400 |
| 5+ | €5.560 |
| 10+ | €5.210 |
| 20+ | €4.580 |
| 40+ | €4.570 |
Price for:Each
Minimum: 1
Multiple: 1
€7.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The GA3544-BL is a Flyback Transformer with ferrite core and tin-silver (96.5/3.5) over tin over copper terminations. It is designed to meet UL/CSA/IEC 60950 reinforced insulation class. This transformer is use in bias power supply for Texas Instruments UCD3K digital power controller.
- Universal input, 5W output
- 1500Vrms, One minute isolation windings to core
- 3.0mm creepage and clearance
Applications
Power Management, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
3kV
Secondary Voltages
12V
Product Range
-
Current Rating
200mA
Power Rating
5W
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability