Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.660 |
10+ | €14.940 |
20+ | €13.580 |
Price for:Each
Minimum: 1
Multiple: 1
€19.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoKA4823-CL
Order Code2458045
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating10.5A
Frequency Range150kHz
Power Rating-
Isolation Voltage3kV
Primary Voltages-
Secondary Voltages220V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KA4823-CL is a Flyback Transformer with ferrite core and tin-silver (96.5/3.5) over tin over nickel over phosphor bronze terminations. This transformer is developed for microchip grid-connected solar microinverter using dsPIC.
- 3000Vrms (1 minute) isolation from primary to secondary windings
- Higher SRF and higher efficiency
Applications
Power Management, Alternative Energy
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
150kHz
Isolation Voltage
3kV
Secondary Voltages
220V
Product Range
-
Current Rating
10.5A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0943
Product traceability