Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-562MRC
Order Code2407974
Product RangeLPS3008 Series
Also Known AsLPS3008-562MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
50+ | €1.130 |
100+ | €0.869 |
250+ | €0.847 |
500+ | €0.784 |
1000+ | €0.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-562MRC
Order Code2407974
Product RangeLPS3008 Series
Also Known AsLPS3008-562MRB
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)580mA
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Product RangeLPS3008 Series
DC Resistance Max0.45ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
LPS3008 Series
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
580mA
Saturation Current (Isat)
670mA
DC Resistance Max
0.45ohm
Product Length
2.95mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability