Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-222MRB
Order Code2407996
Product RangeLPS3010 Series
Technical Datasheet
937 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
50+ | €0.988 |
100+ | €0.767 |
250+ | €0.718 |
500+ | €0.669 |
1000+ | €0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-222MRB
Order Code2407996
Product RangeLPS3010 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case2.95mm x 2.95mm x 0.9mm
Product RangeLPS3010 Series
Inductor Case / Package-
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
Product Overview
The LPS3010 series shielded Power Inductor with ferrite core and matte tin over nickel over silver termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low DCR
- Excellent current handling
- Halogen-free
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.4A
Product Range
LPS3010 Series
DC Resistance Max
0.22ohm
Product Length
2.95mm
Product Height
0.9mm
Technical Docs (1)
Alternatives for LPS3010-222MRB
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability