Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-472MRC
Order Code2407998
Product RangeLPS3010 Series
Also Known AsLPS3010-472MRB
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
50+ | €0.988 |
100+ | €0.767 |
250+ | €0.718 |
500+ | €0.664 |
1000+ | €0.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-472MRC
Order Code2407998
Product RangeLPS3010 Series
Also Known AsLPS3010-472MRB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeLPS3010 Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LPS3010 Series
DC Resistance Max
0.3ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LPS3010-472MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032