Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3015-103MRB
Order Code2408024
Product RangeLPS3015 Series
Technical Datasheet
1.575 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.770 | 
| 50+ | €1.310 | 
| 100+ | €1.260 | 
| 250+ | €1.100 | 
| 500+ | €0.715 | 
| 1000+ | €0.714 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3015-103MRB
Order Code2408024
Product RangeLPS3015 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)690mA
Power Inductor Case2.95mm x 2.95mm x 1.4mm
Product RangeLPS3015 Series
Inductor Case / Package-
DC Resistance Max0.44ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
2.95mm x 2.95mm x 1.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
550mA
Saturation Current (Isat)
690mA
Product Range
LPS3015 Series
DC Resistance Max
0.44ohm
Product Length
2.95mm
Product Height
1.4mm
Technical Docs (1)
Alternatives for LPS3015-103MRB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability