Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3015-333MRC
Order Code2408029
Product RangeLPS3015 Series
Also Known AsLPS3015-333MRB
Technical Datasheet
273 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.830 |
| 50+ | €1.240 |
| 100+ | €1.160 |
| 250+ | €1.050 |
| 500+ | €0.681 |
| 1000+ | €0.667 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3015-333MRC
Order Code2408029
Product RangeLPS3015 Series
Also Known AsLPS3015-333MRB
Technical Datasheet
Inductance33µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)410mA
Power Inductor Case2.95mm x 2.95mm x 1.4mm
Product RangeLPS3015 Series
Inductor Case / Package-
DC Resistance Max1.3ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
2.95mm x 2.95mm x 1.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
350mA
Saturation Current (Isat)
410mA
Product Range
LPS3015 Series
DC Resistance Max
1.3ohm
Product Length
2.95mm
Product Height
1.4mm
Technical Docs (1)
Alternatives for LPS3015-333MRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability