Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-104MRB
Order Code2408113
Product RangeLPS4018 Series
Technical Datasheet
1.922 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.790 |
| 50+ | €1.390 |
| 100+ | €1.280 |
| 250+ | €1.170 |
| 500+ | €0.756 |
| 1000+ | €0.741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-104MRB
Order Code2408113
Product RangeLPS4018 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangeLPS4018 Series
Inductor Case / Package-
DC Resistance Max1.4ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
LPS4018 Series
DC Resistance Max
1.4ohm
Product Length
3.9mm
Product Height
1.7mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LPS4018-104MRB
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability