Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-105MRC
Order Code2408159
Product RangeLPS4414 Series
Also Known AsLPS4414-105MRB
Technical Datasheet
685 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.880 |
| 50+ | €1.040 |
| 100+ | €0.804 |
| 250+ | €0.752 |
| 500+ | €0.696 |
| 1000+ | €0.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-105MRC
Order Code2408159
Product RangeLPS4414 Series
Also Known AsLPS4414-105MRB
Technical Datasheet
Inductance1mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)102mA
Product RangeLPS4414 Series
Power Inductor Case4.3mm x 4.3mm x 1.4mm
Inductor Case / Package-
DC Resistance Max16.3ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
LPS4414 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
100mA
Saturation Current (Isat)
102mA
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
DC Resistance Max
16.3ohm
Product Length
4.3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089
Product traceability