Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-123MRC
Order Code2287822
Product RangeLPS5030 Series
Also Known AsLPS5030-123MLB
Technical Datasheet
744 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.440 |
50+ | €1.160 |
200+ | €0.886 |
400+ | €0.832 |
750+ | €0.742 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-123MRC
Order Code2287822
Product RangeLPS5030 Series
Also Known AsLPS5030-123MLB
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Power Inductor Case4.8mm x 4.8mm x 2.9mm
Product RangeLPS5030 Series
Inductor Case / Package-
DC Resistance Max0.155ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.3A
Product Range
LPS5030 Series
DC Resistance Max
0.155ohm
Product Length
4.8mm
Product Height
2.9mm
Technical Docs (1)
Alternatives for LPS5030-123MRC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
Product traceability